
1.15.108.552/0000 | |
---|---|
DigiKey Part Number | 1715-1.15.108.552/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.108.552/0000 |
Description | SWITCH PUSH 4PST 4A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 4A (AC), 200mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 230 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.356.99000 | kr.356.99 |
10 | kr.307.94900 | kr.3,079.49 |
25 | kr.290.28880 | kr.7,257.22 |
50 | kr.277.57820 | kr.13,878.91 |
100 | kr.265.40220 | kr.26,540.22 |
250 | kr.250.08360 | kr.62,520.90 |
Unit Price without VAT: | kr.356.99000 |
---|---|
Unit Price with VAT: | kr.446.23750 |