
1.15.108.452/0000 | |
|---|---|
DigiKey Part Number | 1715-1.15.108.452/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.108.452/0000 |
Description | SWITCH PUSH 4PST 4A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 230 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Base Product Number |
Current Rating (Amps) 4A (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.291.76700 | kr.5,835.34 |
| Unit Price without VAT: | kr.291.76700 |
|---|---|
| Unit Price with VAT: | kr.364.70875 |








