
1.15.108.35/10000 | |
|---|---|
DigiKey Part Number | 1715-1.15.108.35/10000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.108.35/10000 |
Description | SWITCH PUSH DPST 4A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 230 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Base Product Number |
Current Rating (Amps) 4A (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.269.70000 | kr.269.70 |
| 10 | kr.232.69700 | kr.2,326.97 |
| 25 | kr.219.36400 | kr.5,484.10 |
| 50 | kr.209.76900 | kr.10,488.45 |
| 100 | kr.200.57670 | kr.20,057.67 |
| 250 | kr.189.01240 | kr.47,253.10 |
| Unit Price without VAT: | kr.269.70000 |
|---|---|
| Unit Price with VAT: | kr.337.12500 |








