Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.14.105.101/0000

DigiKey Part Number
1715-1.14.105.101/0000TR-ND - Tape & Reel (TR)
1715-1.14.105.101/0000CT-ND - Cut Tape (CT)
1715-1.14.105.101/0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.14.105.101/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
3.85mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.40mm x 5.10mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
408gf
Switch Function
Off-Mom
Ingress Protection
IP67 - Dust Tight, Waterproof
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Operating Temperature
-40°C ~ 125°C
Actuator Type
Standard
Switch Travel
0.70mm
Mounting Type
Mechanical Life
10,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.14.005.101/0000RAFI2.0261715-1.14.005.101/0000CT-NDkr.52.29000Parametric Equivalent
1.14.005.201/0000RAFI2.0141715-1.14.005.201/0000CT-NDkr.52.29000Parametric Equivalent
In-Stock: 1.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.80000kr.16.80
10kr.14.13200kr.141.32
25kr.13.10360kr.327.59
100kr.11.67260kr.1,167.26
250kr.10.83328kr.2,708.32
500kr.10.26154kr.5,130.77
1.000kr.9.74572kr.9,745.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100kr.9.25468kr.19,434.83
4.200kr.8.85072kr.37,173.02
6.300kr.8.63763kr.54,417.07
Manufacturers Standard Package
Unit Price without VAT:kr.16.80000
Unit Price with VAT:kr.21.00000