Parametric Equivalent

| 1.14.012.803/0000 | |
|---|---|
| DigiKey Part Number | 1715-1.14.012.803/0000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1.14.012.803/0000 | 
| Description | SWITCH TACTILE SPST-NO 0.1A 35V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
| Actuator Type | Standard | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | 4.96mm | |
| Actuator Length, Right Angle | - | |
| Actuator Orientation | Top Actuated | |
| Termination Style | SMD (SMT) Tab | |
| Outline | 12.00mm x 12.00mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 816gf | |
| Ingress Protection | IP54 - Dust Protected, Water Resistant | |
| Features | - | |
| Operating Temperature | -40°C ~ 90°C | |
| Actuator Material | - | |
| Switch Travel | 0.66mm | |
| Mechanical Life | 1,000,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.11.81287 | kr.8,859.65 | 
| Unit Price without VAT: | kr.11.81287 | 
|---|---|
| Unit Price with VAT: | kr.14.76609 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark