
1.14.005.103/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.005.103/0000TR-ND - Tape & Reel (TR) 1715-1.14.005.103/0000CT-ND - Cut Tape (CT) 1715-1.14.005.103/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.005.103/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 3.45mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.40mm x 5.10mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 408gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.1A @ 35VAC/DC | Operating Temperature -40°C ~ 125°C |
Actuator Type Standard | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.13.30800 | kr.133.08 |
| 25 | kr.12.34000 | kr.308.50 |
| 100 | kr.10.99100 | kr.1,099.10 |
| 250 | kr.10.19904 | kr.2,549.76 |
| 500 | kr.9.65886 | kr.4,829.43 |
| 1.000 | kr.9.17106 | kr.9,171.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.8.70636 | kr.18,283.36 |
| 4.200 | kr.8.32370 | kr.34,959.54 |
| 6.300 | kr.8.12175 | kr.51,167.03 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

