
1.14.005.011/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.005.011/0000TR-ND - Tape & Reel (TR) 1715-1.14.005.011/0000CT-ND - Cut Tape (CT) 1715-1.14.005.011/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.005.011/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 1224gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 1.10mm | |
Mechanical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.22000 | kr.17.22 |
| 10 | kr.14.48700 | kr.144.87 |
| 25 | kr.13.42880 | kr.335.72 |
| 100 | kr.11.96280 | kr.1,196.28 |
| 250 | kr.11.10276 | kr.2,775.69 |
| 500 | kr.10.51738 | kr.5,258.69 |
| 1.000 | kr.9.98937 | kr.9,989.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.9.30775 | kr.19,546.28 |
| 4.200 | kr.8.90135 | kr.37,385.67 |
| 6.300 | kr.8.68701 | kr.54,728.16 |
| Unit Price without VAT: | kr.17.22000 |
|---|---|
| Unit Price with VAT: | kr.21.52500 |






