
1.10.107.011/0205 | |
|---|---|
DigiKey Part Number  | 1715-1.10.107.011/0205-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1.10.107.011/0205  | 
Description  | SWITCH PUSH SPST-NO 100MA 24V  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPST-NO Standard Panel Mount, Front  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 100mA (AC/DC)  | |
Voltage Rating - AC  | 24 V  | |
Voltage Rating - DC  | 24 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | White  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Solder Lug  | |
Ingress Protection  | IP40  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 9.10mm Dia  | |
Operating Temperature  | -25°C ~ 70°C  | |
Mechanical Life  | 40,000 Cycles  | |
Electrical Life  | 40,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.52.35000 | kr.52.35 | 
| 10 | kr.45.19000 | kr.451.90 | 
| 30 | kr.42.12067 | kr.1,263.62 | 
| 50 | kr.40.76160 | kr.2,038.08 | 
| 100 | kr.38.98430 | kr.3,898.43 | 
| 250 | kr.36.74984 | kr.9,187.46 | 
| 500 | kr.35.14164 | kr.17,570.82 | 
| 1.000 | kr.33.60077 | kr.33,600.77 | 
| Unit Price without VAT: | kr.52.35000 | 
|---|---|
| Unit Price with VAT: | kr.65.43750 | 

