



1.10.051.204/0001 | |
---|---|
DigiKey Part Number | 1715-1820-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.051.204/0001 |
Description | SWITCH KEYLK 2POS SPDT 100MA 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 100mA (DC) AC 32 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | 90° | |
Contact Material | Gold (Au) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 30.00mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.936.45000 | kr.936.45 |
10 | kr.807.39800 | kr.8,073.98 |
26 | kr.759.01308 | kr.19,734.34 |
50 | kr.727.50980 | kr.36,375.49 |
Unit Price without VAT: | kr.936.45000 |
---|---|
Unit Price with VAT: | kr.1,170.56250 |