Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Introduction to the RAMO T and RAMO I series
RAFI’s RAMO 22/30 Series

1.10.011.001/0551

DigiKey Part Number
1715-1685-ND
Manufacturer
Manufacturer Product Number
1.10.011.001/0551
Description
SWITCH PUSH SPST-NO 100MA 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Green
Series
Illumination Type, Color
LED, Green
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
500,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - DC
35 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.548.35000kr.548.35
10kr.472.92000kr.4,729.20
30kr.440.53500kr.13,216.05
50kr.426.21160kr.21,310.58
100kr.407.48450kr.40,748.45
Manufacturers Standard Package
Unit Price without VAT:kr.548.35000
Unit Price with VAT:kr.685.43750