
1.30.272.302/2200 | |
|---|---|
DigiKey Part Number | 1715-1.30.272.302/2200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.272.302/2200 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.37000 | kr.202.37 |
| 10 | kr.174.57900 | kr.1,745.79 |
| 30 | kr.162.66233 | kr.4,879.87 |
| 50 | kr.157.39260 | kr.7,869.63 |
| 100 | kr.150.50240 | kr.15,050.24 |
| 250 | kr.141.83372 | kr.35,458.43 |
| Unit Price without VAT: | kr.202.37000 |
|---|---|
| Unit Price with VAT: | kr.252.96250 |

