DIA X Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-5 PUNCH

DigiKey Part Number
1772-3348-ND
Manufacturer
Manufacturer Product Number
P-5 PUNCH
Description
PUNCHES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DIA X Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Tip Diameter
-
Shaft Diameter
-
Length
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.949.58000kr.949.58
5kr.845.76400kr.4,228.82
10kr.808.60500kr.8,086.05
25kr.765.34480kr.19,133.62
50kr.736.51800kr.36,825.90
Manufacturers Standard Package
Unit Price without VAT:kr.949.58000
Unit Price with VAT:kr.1,186.97500