
M3565-AL | |
|---|---|
DigiKey Part Number | 1772-4234-ND |
Manufacturer | |
Manufacturer Product Number | M3565-AL |
Description | THUMB NUT 13.00MM ALUMINUM M6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M6x1 Thumb Nut 0.512" (13.00mm) Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M6x1 | |
Thickness | 0.354" (9.00mm) | |
Width | 0.512" (13.00mm) | |
Material | Aluminum | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | kr.6.37272 | kr.1,287.29 |
| Unit Price without VAT: | kr.6.37272 |
|---|---|
| Unit Price with VAT: | kr.7.96590 |

