
M3486-SS | |
|---|---|
DigiKey Part Number | 1772-2573-ND |
Manufacturer | |
Manufacturer Product Number | M3486-SS |
Description | THUMB SCREW KNOB - M6X1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | 0.236" (6.00mm) | |
Length - Below Head | 0.709" (18.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.16000 | kr.88.16 |
| 5 | kr.76.31200 | kr.381.56 |
| 10 | kr.72.09300 | kr.720.93 |
| 25 | kr.67.20360 | kr.1,680.09 |
| 50 | kr.63.95140 | kr.3,197.57 |
| 100 | kr.61.03930 | kr.6,103.93 |
| 250 | kr.57.64908 | kr.14,412.27 |
| 500 | kr.55.39020 | kr.27,695.10 |
| 1.000 | kr.53.36411 | kr.53,364.11 |
| Unit Price without VAT: | kr.88.16000 |
|---|---|
| Unit Price with VAT: | kr.110.20000 |

