
M3469-SS | |
|---|---|
DigiKey Part Number | 1772-1558-ND |
Manufacturer | |
Manufacturer Product Number | M3469-SS |
Description | THUMB SCREW KNOB - M3.5X0.6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3469-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M3.5x0.6 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.30000 | kr.15.30 |
| 5 | kr.12.96200 | kr.64.81 |
| 10 | kr.12.14000 | kr.121.40 |
| 25 | kr.11.18320 | kr.279.58 |
| 50 | kr.10.55160 | kr.527.58 |
| 100 | kr.9.98710 | kr.998.71 |
| 250 | kr.9.33044 | kr.2,332.61 |
| 500 | kr.8.89398 | kr.4,446.99 |
| 1.000 | kr.8.50297 | kr.8,502.97 |
| Unit Price without VAT: | kr.15.30000 |
|---|---|
| Unit Price with VAT: | kr.19.12500 |

