
M3466-SS | |
|---|---|
DigiKey Part Number | 1772-3922-ND |
Manufacturer | |
Manufacturer Product Number | M3466-SS |
Description | THUMB SCREW KNOB - M3X0.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Category | Head Diameter 0.315" (8.00mm) |
Manufacturer RAF Electronic Hardware | Head Height 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.354" (8.99mm) |
Part Status Active | Length - Overall 0.551" (14.00mm) |
Type Thumb Screw | Material Stainless Steel |
Screw Head Type Knob | Base Product Number |
Thread Size M3x0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 5 | kr.19.59000 | kr.97.95 |
| 10 | kr.18.38000 | kr.183.80 |
| 25 | kr.16.97840 | kr.424.46 |
| 50 | kr.16.04900 | kr.802.45 |
| 100 | kr.15.21850 | kr.1,521.85 |
| 250 | kr.14.25284 | kr.3,563.21 |
| 500 | kr.13.61008 | kr.6,805.04 |
| 1.000 | kr.13.03428 | kr.13,034.28 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |


