805x-440-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8058-440-A

DigiKey Part Number
1772-2963-ND
Manufacturer
Manufacturer Product Number
8058-440-A
Description
HANDLE ALUMINUM MTG CTR 2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
0.750" (19.05mm)
Length - Center to Center
2.000" (50.80mm)
Thread/Screw/Hole Size
#4-40
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.91000kr.54.91
5kr.47.32200kr.236.61
10kr.44.62100kr.446.21
25kr.41.47720kr.1,036.93
50kr.39.39080kr.1,969.54
100kr.37.52260kr.3,752.26
250kr.35.34848kr.8,837.12
500kr.33.90080kr.16,950.40
1.000kr.32.60262kr.32,602.62
Manufacturers Standard Package
Unit Price without VAT:kr.54.91000
Unit Price with VAT:kr.68.63750