
M2162-4007-B-12 | |
|---|---|
DigiKey Part Number | 1772-2878-ND |
Manufacturer | |
Manufacturer Product Number | M2162-4007-B-12 |
Description | HEX STANDOFF M4X0.7 BRASS 31MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 1.220" (31.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.220" (31.00mm) | |
Length - Overall | 1.596" (40.53mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.25000 | kr.21.25 |
| 5 | kr.18.07400 | kr.90.37 |
| 10 | kr.16.96000 | kr.169.60 |
| 25 | kr.15.66200 | kr.391.55 |
| 50 | kr.14.80200 | kr.740.10 |
| 100 | kr.14.03330 | kr.1,403.33 |
| 250 | kr.13.13972 | kr.3,284.93 |
| 500 | kr.12.54554 | kr.6,272.77 |
| 1.000 | kr.12.01293 | kr.12,012.93 |
| Unit Price without VAT: | kr.21.25000 |
|---|---|
| Unit Price with VAT: | kr.26.56250 |

