
M2147-3506-AL | |
|---|---|
DigiKey Part Number | 1772-1410-ND |
Manufacturer | |
Manufacturer Product Number | M2147-3506-AL |
Description | HEX STANDOFF M3.5X0.6" ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3.5x0.6" Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2147-3506-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.722" (18.34mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 5 | kr.6.18000 | kr.30.90 |
| 10 | kr.5.76600 | kr.57.66 |
| 25 | kr.5.28400 | kr.132.10 |
| 50 | kr.4.96660 | kr.248.33 |
| 100 | kr.4.68330 | kr.468.33 |
| 250 | kr.4.35376 | kr.1,088.44 |
| 500 | kr.4.13484 | kr.2,067.42 |
| 1.000 | kr.3.93902 | kr.3,939.02 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |


