
1690-440-SS | |
|---|---|
DigiKey Part Number | 1772-3012-ND |
Manufacturer | |
Manufacturer Product Number | 1690-440-SS |
Description | ROUND STANDOFF #4-40 SS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.60000 | kr.33.60 |
| 5 | kr.28.77400 | kr.143.87 |
| 10 | kr.27.05900 | kr.270.59 |
| 25 | kr.25.07000 | kr.626.75 |
| 50 | kr.23.75040 | kr.1,187.52 |
| 100 | kr.22.56960 | kr.2,256.96 |
| 250 | kr.21.19576 | kr.5,298.94 |
| 500 | kr.20.28148 | kr.10,140.74 |
| 1.000 | kr.19.46170 | kr.19,461.70 |
| Unit Price without VAT: | kr.33.60000 |
|---|---|
| Unit Price with VAT: | kr.42.00000 |

