
M2122-2545-SS | |
|---|---|
DigiKey Part Number | 1772-2450-ND |
Manufacturer | |
Manufacturer Product Number | M2122-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 31MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 1.220" (31.00mm) | |
Length - Overall | 1.377" (34.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.34000 | kr.33.34 |
| 5 | kr.28.57000 | kr.142.85 |
| 10 | kr.26.86700 | kr.268.67 |
| 25 | kr.24.89080 | kr.622.27 |
| 50 | kr.23.57880 | kr.1,178.94 |
| 100 | kr.22.40510 | kr.2,240.51 |
| 250 | kr.21.04040 | kr.5,260.10 |
| 500 | kr.20.13210 | kr.10,066.05 |
| 1.000 | kr.19.31782 | kr.19,317.82 |
| Unit Price without VAT: | kr.33.34000 |
|---|---|
| Unit Price with VAT: | kr.41.67500 |


