



M2110-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1750-ND |
Manufacturer | |
Manufacturer Product Number | M2110-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2110-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.778" (19.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 5 | kr.8.77400 | kr.43.87 |
| 10 | kr.8.20400 | kr.82.04 |
| 25 | kr.7.53680 | kr.188.42 |
| 50 | kr.7.09440 | kr.354.72 |
| 100 | kr.6.70010 | kr.670.01 |
| 250 | kr.6.24160 | kr.1,560.40 |
| 500 | kr.5.93716 | kr.2,968.58 |
| 1.000 | kr.5.66441 | kr.5,664.41 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |


