Round Standoff Threaded M2.5x0.45 Stainless Steel 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1500-B-2545-SS

DigiKey Part Number
1772-1723-ND
Manufacturer
Manufacturer Product Number
M1500-B-2545-SS
Description
ROUND STANDOFF M2.5X0.45 SS 3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M2.5x0.45 Stainless Steel 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1500-B-2545-SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.115" (2.92mm)
Packaging
Bulk
Diameter - Outside
0.177" (4.50mm)
Part Status
Active
Between Board Height
0.118" (3.00mm)
Type
Length - Overall
0.224" (5.69mm)
Threaded/Unthreaded
Threaded
Material
Gender
Female, Swage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
5kr.19.49000kr.97.45
10kr.18.27800kr.182.78
25kr.16.88720kr.422.18
50kr.15.96160kr.798.08
100kr.15.13480kr.1,513.48
250kr.14.17372kr.3,543.43
500kr.13.53426kr.6,767.13
1.000kr.12.96131kr.12,961.31
Manufacturers Standard Package
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250