
M1311-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M1311-3005-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M1311-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 5 | kr.10.07400 | kr.50.37 |
| 10 | kr.9.42100 | kr.94.21 |
| 25 | kr.8.66800 | kr.216.70 |
| 50 | kr.8.16760 | kr.408.38 |
| 100 | kr.7.72100 | kr.772.10 |
| 250 | kr.7.20180 | kr.1,800.45 |
| 500 | kr.6.85670 | kr.3,428.35 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |

