



M1257-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1986-ND |
Manufacturer | |
Manufacturer Product Number | M1257-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1257-3005-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 5 | kr.3.36000 | kr.16.80 |
| 10 | kr.3.11900 | kr.31.19 |
| 25 | kr.2.84520 | kr.71.13 |
| 50 | kr.2.66540 | kr.133.27 |
| 100 | kr.2.50490 | kr.250.49 |
| 250 | kr.2.31816 | kr.579.54 |
| 500 | kr.2.19440 | kr.1,097.20 |
| 1.000 | kr.2.08370 | kr.2,083.70 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

