



M1256-3005-N | |
|---|---|
DigiKey Part Number | 1772-1809-ND |
Manufacturer | |
Manufacturer Product Number | M1256-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1256-3005-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.75000 | kr.10.75 |
| 5 | kr.9.06200 | kr.45.31 |
| 10 | kr.8.47400 | kr.84.74 |
| 25 | kr.7.79000 | kr.194.75 |
| 50 | kr.7.33700 | kr.366.85 |
| 100 | kr.6.93180 | kr.693.18 |
| 250 | kr.6.46120 | kr.1,615.30 |
| 500 | kr.6.14836 | kr.3,074.18 |
| 1.000 | kr.5.86829 | kr.5,868.29 |
| Unit Price without VAT: | kr.10.75000 |
|---|---|
| Unit Price with VAT: | kr.13.43750 |

