
4500T-256-SS | |
|---|---|
DigiKey Part Number | 1772-3097-ND |
Manufacturer | |
Manufacturer Product Number | 4500T-256-SS |
Description | HEX STANDOFF #2-56 SS 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 5 | kr.8.06400 | kr.40.32 |
| 10 | kr.7.52600 | kr.75.26 |
| 25 | kr.6.91320 | kr.172.83 |
| 50 | kr.6.50360 | kr.325.18 |
| 100 | kr.6.13970 | kr.613.97 |
| 250 | kr.5.71640 | kr.1,429.10 |
| 500 | kr.5.43502 | kr.2,717.51 |
| 1.000 | kr.5.18327 | kr.5,183.27 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

