
M0507-25-SS | |
---|---|
DigiKey Part Number | 1772-1465-ND |
Manufacturer | |
Manufacturer Product Number | M0507-25-SS |
Description | ROUND SPACER STAINLESS STEEL 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0507-25-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.31000 | kr.5.31 |
5 | kr.4.45400 | kr.22.27 |
10 | kr.4.15400 | kr.41.54 |
25 | kr.3.79640 | kr.94.91 |
50 | kr.3.56220 | kr.178.11 |
100 | kr.3.35300 | kr.335.30 |
250 | kr.3.11016 | kr.777.54 |
500 | kr.2.94912 | kr.1,474.56 |
1.000 | kr.2.80499 | kr.2,804.99 |
Unit Price without VAT: | kr.5.31000 |
---|---|
Unit Price with VAT: | kr.6.63750 |