
M0504-3-AL | |
|---|---|
DigiKey Part Number | 1772-4072-ND |
Manufacturer | |
Manufacturer Product Number | M0504-3-AL |
Description | ROUND SPACER M3 ALUMINUM 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 5 | kr.5.33800 | kr.26.69 |
| 10 | kr.4.97300 | kr.49.73 |
| 25 | kr.4.55680 | kr.113.92 |
| 50 | kr.4.27900 | kr.213.95 |
| 100 | kr.4.03200 | kr.403.20 |
| 250 | kr.3.74476 | kr.936.19 |
| 500 | kr.3.55404 | kr.1,777.02 |
| 1.000 | kr.3.38336 | kr.3,383.36 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

