M6x1 Flat Washer 0.013" (0.33mm) Thick Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0406-SS

DigiKey Part Number
1772-4032-ND
Manufacturer
Manufacturer Product Number
M0406-SS
Description
WASHER FLAT M6X1 STAINLESS STEEL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M6x1 Flat Washer 0.013" (0.33mm) Thick Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M6x1
Diameter - Inside
0.205" (5.20mm)
Diameter - Outside
0.315" (8.00mm)
Thickness
0.013" (0.33mm)
Plating
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.124
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
5kr.1.95200kr.9.76
10kr.1.80700kr.18.07
25kr.1.64080kr.41.02
50kr.1.53300kr.76.65
100kr.1.43660kr.143.66
250kr.1.32456kr.331.14
500kr.1.25024kr.625.12
1.000kr.1.18387kr.1,183.87
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750