
M0325-S | |
|---|---|
DigiKey Part Number | 1772-M0325-S-ND |
Manufacturer | |
Manufacturer Product Number | M0325-S |
Description | PANEL SCREW KNOB SLOTTED M5X0.8 |
Customer Reference | |
Detailed Description | M5x0.8 Knob Panel Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.181" (4.60mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Length - Overall | 0.614" (15.60mm) | |
Material | Steel | |
Plating | - |

