
9110-75-SS | |
|---|---|
DigiKey Part Number | 1772-2090-ND |
Manufacturer | |
Manufacturer Product Number | 9110-75-SS |
Description | ROUND SPACER STAINLESS STEEL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 9110-75-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.750" (19.05mm) 3/4" | |
Diameter - Outside | 1.500" (38.10mm) 1 1/2" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.222.86333 | kr.1,337.18 |
| Unit Price without VAT: | kr.222.86333 |
|---|---|
| Unit Price with VAT: | kr.278.57916 |

