8184-1032-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8184-1032-SS

DigiKey Part Number
1772-8184-1032-SS-ND
Manufacturer
Manufacturer Product Number
8184-1032-SS
Description
HANDLE S STEEL MTG CTR 4.5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.500" (38.10mm)
Length - Center to Center
4.500" (114.30mm)
Thread/Screw/Hole Size
#10-32
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.87.74000kr.87.74
5kr.75.02000kr.375.10
10kr.70.12500kr.701.25
25kr.64.13320kr.1,603.33
50kr.59.94500kr.2,997.25
100kr.56.02880kr.5,602.88
250kr.54.13608kr.13,534.02
Manufacturers Standard Package
Unit Price without VAT:kr.87.74000
Unit Price with VAT:kr.109.67500