Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8158-832-SS

DigiKey Part Number
1772-1223-ND
Manufacturer
Manufacturer Product Number
8158-832-SS
Description
HANDLE S STEEL MTG CTR 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
8158-832-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.313" (33.35mm)
Length - Center to Center
2.000" (50.80mm)
Thread/Screw/Hole Size
#8-32
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.94.72000kr.94.72
5kr.82.07800kr.410.39
10kr.77.57600kr.775.76
25kr.72.35200kr.1,808.80
50kr.68.87900kr.3,443.95
100kr.65.76930kr.6,576.93
250kr.62.14900kr.15,537.25
500kr.59.73650kr.29,868.25
1.000kr.57.57253kr.57,572.53
Manufacturers Standard Package
Unit Price without VAT:kr.94.72000
Unit Price with VAT:kr.118.40000