
8080-632-SS-20 | |
---|---|
DigiKey Part Number | 1772-3357-ND |
Manufacturer | |
Manufacturer Product Number | 8080-632-SS-20 |
Description | HANDLE S STEEL MTG CTR 1.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.125" (28.58mm) | |
Length - Center to Center | 1.500" (38.10mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
17 | kr.144.66235 | kr.2,459.26 |
Unit Price without VAT: | kr.144.66235 |
---|---|
Unit Price with VAT: | kr.180.82794 |