8074-440-A-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8074-440-A-24

DigiKey Part Number
1772-1706-ND
Manufacturer
Manufacturer Product Number
8074-440-A-24
Description
HANDLE ALUMINUM MTG CTR 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
8074-440-A-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.000" (25.40mm)
Length - Center to Center
2.000" (50.80mm)
Thread/Screw/Hole Size
#4-40
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.77000kr.32.77
5kr.28.03200kr.140.16
10kr.26.36200kr.263.62
25kr.24.42240kr.610.56
50kr.23.13220kr.1,156.61
100kr.21.97890kr.2,197.89
250kr.20.63796kr.5,159.49
500kr.19.74528kr.9,872.64
1.000kr.18.94496kr.18,944.96
Manufacturers Standard Package
Unit Price without VAT:kr.32.77000
Unit Price with VAT:kr.40.96250