
7133-S-12 | |
|---|---|
DigiKey Part Number | 1772-3974-ND |
Manufacturer | |
Manufacturer Product Number | 7133-S-12 |
Description | THUMB SCREW KNOB - #10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.29mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 5 | kr.8.05200 | kr.40.26 |
| 10 | kr.7.51300 | kr.75.13 |
| 25 | kr.6.90040 | kr.172.51 |
| 50 | kr.6.49220 | kr.324.61 |
| 100 | kr.6.12820 | kr.612.82 |
| 250 | kr.5.70576 | kr.1,426.44 |
| 500 | kr.5.42502 | kr.2,712.51 |
| 1.000 | kr.5.17363 | kr.5,173.63 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |





