
| 7124-SS | |
|---|---|
| DigiKey Part Number | 1772-3854-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7124-SS | 
| Description | THUMB SCREW KNOB - #6-32 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | #6-32 Knob Thumb Screw Drive Stainless Steel | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | RAF Electronic Hardware | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Thumb Screw | |
| Screw Head Type | Knob | |
| Drive Type | - | |
| Features | - | |
| Thread Size | #6-32 | |
| Head Diameter | 0.313" (7.94mm) | |
| Head Height | 0.188" (4.76mm) | |
| Length - Below Head | 0.313" (7.94mm) | |
| Length - Overall | 0.500" (12.70mm) 1/2" | |
| Material | Stainless Steel | |
| Plating | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.24.00000 | kr.24.00 | 
| 5 | kr.20.45400 | kr.102.27 | 
| 10 | kr.19.20600 | kr.192.06 | 
| 25 | kr.17.75120 | kr.443.78 | 
| 50 | kr.16.78720 | kr.839.36 | 
| 100 | kr.15.92580 | kr.1,592.58 | 
| 250 | kr.14.92404 | kr.3,731.01 | 
| 500 | kr.14.25728 | kr.7,128.64 | 
| 1.000 | kr.13.65990 | kr.13,659.90 | 
| Unit Price without VAT: | kr.24.00000 | 
|---|---|
| Unit Price with VAT: | kr.30.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark