
7120-SS | |
|---|---|
DigiKey Part Number | 1772-4030-ND |
Manufacturer | |
Manufacturer Product Number | 7120-SS |
Description | THUMB SCREW KNOB - #4-40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.66000 | kr.23.66 |
| 5 | kr.20.16400 | kr.100.82 |
| 10 | kr.18.91700 | kr.189.17 |
| 25 | kr.17.47920 | kr.436.98 |
| 50 | kr.16.52260 | kr.826.13 |
| 100 | kr.15.66860 | kr.1,566.86 |
| 250 | kr.14.67532 | kr.3,668.83 |
| 500 | kr.14.01470 | kr.7,007.35 |
| 1.000 | kr.13.42269 | kr.13,422.69 |
| Unit Price without VAT: | kr.23.66000 |
|---|---|
| Unit Price with VAT: | kr.29.57500 |

