
7105-SS | |
|---|---|
DigiKey Part Number | 1772-1376-ND |
Manufacturer | |
Manufacturer Product Number | 7105-SS |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 7105-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.02000 | kr.14.02 |
| 5 | kr.11.88200 | kr.59.41 |
| 10 | kr.11.11700 | kr.111.17 |
| 25 | kr.10.23160 | kr.255.79 |
| 50 | kr.9.64620 | kr.482.31 |
| 100 | kr.9.12290 | kr.912.29 |
| 250 | kr.8.51488 | kr.2,128.72 |
| 500 | kr.8.11094 | kr.4,055.47 |
| 1.000 | kr.7.74905 | kr.7,749.05 |
| Unit Price without VAT: | kr.14.02000 |
|---|---|
| Unit Price with VAT: | kr.17.52500 |

