#6-32 Knob Thumb Screw Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7103-SS

DigiKey Part Number
1772-1275-ND
Manufacturer
Manufacturer Product Number
7103-SS
Description
THUMB SCREW KNOB - #6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Knob Thumb Screw Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
7103-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
#6-32
Head Diameter
0.375" (9.53mm) 3/8"
Head Height
0.188" (4.78mm) 3/16"
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
0.688" (17.48mm) 11/16"
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.96000kr.11.96
5kr.10.10800kr.50.54
10kr.9.45200kr.94.52
25kr.8.69840kr.217.46
50kr.8.19560kr.409.78
100kr.7.74690kr.774.69
250kr.7.22576kr.1,806.44
500kr.6.87932kr.3,439.66
1.000kr.6.56921kr.6,569.21
Manufacturers Standard Package
Unit Price without VAT:kr.11.96000
Unit Price with VAT:kr.14.95000