#6-32 Knob Thumb Screw Drive Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7103-AL

DigiKey Part Number
1772-1016-ND
Manufacturer
Manufacturer Product Number
7103-AL
Description
THUMB SCREW KNOB - #6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Knob Thumb Screw Drive Aluminum
Datasheet
 Datasheet
EDA/CAD Models
7103-AL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
#6-32
Head Diameter
0.375" (9.53mm) 3/8"
Head Height
0.188" (4.78mm) 3/16"
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.688" (17.48mm) 11/16"
Material
Aluminum
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.42000kr.10.42
5kr.8.75800kr.43.79
10kr.8.18500kr.81.85
25kr.7.51800kr.187.95
50kr.7.07560kr.353.78
100kr.6.68210kr.668.21
250kr.6.22400kr.1,556.00
500kr.5.91984kr.2,959.92
1.000kr.5.64747kr.5,647.47
Manufacturers Standard Package
Unit Price without VAT:kr.10.42000
Unit Price with VAT:kr.13.02500