
6919-SS | |
|---|---|
DigiKey Part Number | 1772-3743-ND |
Manufacturer | |
Manufacturer Product Number | 6919-SS |
Description | SHOULDER SCREW CHEESE HEAD8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Shoulder Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.156" (3.97mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | 0.469" (11.91mm) 15/32" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.58000 | kr.11.58 |
| 5 | kr.9.80400 | kr.49.02 |
| 10 | kr.9.17100 | kr.91.71 |
| 25 | kr.8.43520 | kr.210.88 |
| 50 | kr.7.94760 | kr.397.38 |
| 100 | kr.7.51100 | kr.751.10 |
| 250 | kr.7.00492 | kr.1,751.23 |
| 500 | kr.6.66828 | kr.3,334.14 |
| 1.000 | kr.6.36685 | kr.6,366.85 |
| Unit Price without VAT: | kr.11.58000 |
|---|---|
| Unit Price with VAT: | kr.14.47500 |

