
4621-440-SS | |
|---|---|
DigiKey Part Number | 1772-4621-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4621-440-SS |
Description | HEX STANDOFF #4-40 SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.86000 | kr.42.86 |
| 5 | kr.36.81000 | kr.184.05 |
| 10 | kr.34.64800 | kr.346.48 |
| 25 | kr.32.14120 | kr.803.53 |
| 50 | kr.30.48020 | kr.1,524.01 |
| 100 | kr.28.99220 | kr.2,899.22 |
| 250 | kr.27.26124 | kr.6,815.31 |
| 500 | kr.26.10900 | kr.13,054.50 |
| 1.000 | kr.25.07590 | kr.25,075.90 |
| Unit Price without VAT: | kr.42.86000 |
|---|---|
| Unit Price with VAT: | kr.53.57500 |

