
4540-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1630-ND |
Manufacturer | |
Manufacturer Product Number | 4540-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4540-632-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 1.125" (28.58mm) 1 1/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 5 | kr.3.44800 | kr.17.24 |
| 10 | kr.3.20800 | kr.32.08 |
| 25 | kr.2.92920 | kr.73.23 |
| 50 | kr.2.74260 | kr.137.13 |
| 100 | kr.2.57780 | kr.257.78 |
| 250 | kr.2.38612 | kr.596.53 |
| 500 | kr.2.25894 | kr.1,129.47 |
| 1.000 | kr.2.14527 | kr.2,145.27 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

