



M2105-2545-SS | |
|---|---|
DigiKey Part Number | 1772-2007-ND |
Manufacturer | |
Manufacturer Product Number | M2105-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2105-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.550" (13.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.65000 | kr.9.65 |
| 5 | kr.8.12800 | kr.40.64 |
| 10 | kr.7.59400 | kr.75.94 |
| 25 | kr.6.97280 | kr.174.32 |
| 50 | kr.6.55980 | kr.327.99 |
| 100 | kr.6.19270 | kr.619.27 |
| 250 | kr.5.76540 | kr.1,441.35 |
| 500 | kr.5.48158 | kr.2,740.79 |
| 1.000 | kr.5.22746 | kr.5,227.46 |
| Unit Price without VAT: | kr.9.65000 |
|---|---|
| Unit Price with VAT: | kr.12.06250 |


