
4531-832-AL | |
|---|---|
DigiKey Part Number | 1772-2495-ND |
Manufacturer | |
Manufacturer Product Number | 4531-832-AL |
Description | HEX STANDOFF #8-32 ALUM 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 5 | kr.10.56200 | kr.52.81 |
| 10 | kr.9.88400 | kr.98.84 |
| 25 | kr.9.09400 | kr.227.35 |
| 50 | kr.8.57040 | kr.428.52 |
| 100 | kr.8.10440 | kr.810.44 |
| 250 | kr.7.56208 | kr.1,890.52 |
| 500 | kr.7.20174 | kr.3,600.87 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

