
4530-440-B-12 | |
---|---|
DigiKey Part Number | 1772-4530-440-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 4530-440-B-12 |
Description | HEX STANDOFF #4-40 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
5 | kr.3.41800 | kr.17.09 |
10 | kr.3.18100 | kr.31.81 |
25 | kr.2.90560 | kr.72.64 |
50 | kr.2.72120 | kr.136.06 |
100 | kr.2.55810 | kr.255.81 |
250 | kr.2.36876 | kr.592.19 |
500 | kr.2.24320 | kr.1,121.60 |
1.000 | kr.2.13069 | kr.2,130.69 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |