
4504-440-SS | |
---|---|
DigiKey Part Number | 1772-1906-ND |
Manufacturer | |
Manufacturer Product Number | 4504-440-SS |
Description | HEX STANDOFF #4-40 SS 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4504-440-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.626" (15.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
5 | kr.5.95200 | kr.29.76 |
10 | kr.5.54900 | kr.55.49 |
25 | kr.5.08400 | kr.127.10 |
50 | kr.4.77820 | kr.238.91 |
100 | kr.4.50500 | kr.450.50 |
250 | kr.4.18688 | kr.1,046.72 |
500 | kr.3.97594 | kr.1,987.97 |
1.000 | kr.3.78701 | kr.3,787.01 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |