
2105T-632-AL | |
|---|---|
DigiKey Part Number | 1772-1279-ND |
Manufacturer | |
Manufacturer Product Number | 2105T-632-AL |
Description | HEX STANDOFF #6-32 ALUM 15.09MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.594" (15.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2105T-632-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.594" (15.09mm) | |
Length - Overall | 0.594" (15.09mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 5 | kr.3.12400 | kr.15.62 |
| 10 | kr.2.90600 | kr.29.06 |
| 25 | kr.2.64920 | kr.66.23 |
| 50 | kr.2.48060 | kr.124.03 |
| 100 | kr.2.33020 | kr.233.02 |
| 250 | kr.2.15532 | kr.538.83 |
| 500 | kr.2.03946 | kr.1,019.73 |
| 1.000 | kr.1.93569 | kr.1,935.69 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

